Parametric results for: ICE2QR1765G under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ice2qr1765g
Select parts from the table below to compare.
Compare
Compare
ICE2QR1765GXUMA1
Infineon Technologies AG
$2.2921 Yes Active 18 V 26 V 11.2 V 6.12 A YES SINGLE 65 kHz ALSO HAS A CONTROL TECHNIQUE OF RESONANT SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS R-PDSO-G12 e3 Not Qualified 3 12 PLASTIC/EPOXY SOP SOP12/16,.24 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 4 mm 10 mm 1.75 mm INFINEON TECHNOLOGIES AG SOIC SOP, SOP12/16,.24 12 compliant EAR99 8542.39.00.01
ICE2QR1765G
Infineon Technologies AG
Check for Price No Yes Not Recommended 18 V 26 V 11.2 V 6.12 A YES SINGLE 65 kHz ALSO HAS A CONTROL TECHNIQUE OF RESONANT SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS R-PDSO-G12 e3 3 NOT SPECIFIED NOT SPECIFIED 12 PLASTIC/EPOXY SOP SOP12/16,.24 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 4 mm 10 mm 1.75 mm INFINEON TECHNOLOGIES AG SOIC SOP-12 12 compliant EAR99 8542.39.00.01 Infineon