Filter Your Search
1 - 4 of 4 results
|
ICE2A365FKLA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 V | 21 V | 8.5 V | 3 A | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ICE2A365
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 V | 21 V | 8.5 V | 3 A | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | Not Qualified | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
ICE2A365
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 15 V | 21 V | 8.5 V | 3 A | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | NOT SPECIFIED | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 8 | unknown | |||||||
|
ICE2A365XK
Infineon Technologies AG
|
Check for Price | Active | 15 V | 21 V | 8.5 V | 3 A | NO | SINGLE | 107 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.52 mm | 4.37 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Infineon |