Filter Your Search
1 - 3 of 3 results
|
ICD2062APC-1
IC Designs Inc
|
Check for Price | No | Transferred | NO | 5 V | CMOS | 100 mA | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IC DESIGNS INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ICD2062ACC-1
IC Designs Inc
|
Check for Price | No | Obsolete | 60 MHz | 135 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 100 mA | 5.25 V | 4.75 V | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | IC DESIGNS INC | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | ||
|
ICD2062ASC-1
IC Designs Inc
|
Check for Price | No | Transferred | YES | 5 V | CMOS | 100 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | IC DESIGNS INC | SOP, SOP20,.4 | unknown | EAR99 | 8542.39.00.01 |