Filter Your Search
1 - 2 of 2 results
|
ICD2061ASC-1T
Cypress Semiconductor
|
Check for Price | Obsolete | 14.318 MHz | 100 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 85 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||
|
ICD2061ASC-1
Cypress Semiconductor
|
Check for Price | Obsolete | 14.318 MHz | 100 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 85 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 |