Filter Your Search
1 - 4 of 4 results
|
ICD2061ASC
IC Designs Inc
|
Check for Price | No | Obsolete | 60 MHz | 120 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 65 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | IC DESIGNS INC | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
ICD2061ASC-1T
Cypress Semiconductor
|
Check for Price | Obsolete | 14.318 MHz | 100 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 85 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | CYPRESS SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||
|
ICD2061ASC-1
Cypress Semiconductor
|
Check for Price | Obsolete | 14.318 MHz | 100 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 85 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | CYPRESS SEMICONDUCTOR CORP | SOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||
|
ICD2061A
Cypress Semiconductor
|
Check for Price | No | Obsolete | 25 MHz | 120 MHz | YES | 5 V | CLOCK GENERATOR, VIDEO | CMOS | 85 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 10.287 mm | CYPRESS SEMICONDUCTOR CORP | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 |