Parametric results for: ICA314 under Sockets and Chip Carriers

Filter Your Search

1 - 10 of 112 results

|
-
-
Manufacturer Part Number: ica314
Select parts from the table below to compare.
Compare
Compare
ICA-314-STT
Samtec Inc
$1.4643 Yes Yes Obsolete 14 NOT SPECIFIED 2.54 mm 1 A IC SOCKET DIP14 STANDARD: UL 94V-0 1000VAC V 5 GΩ e3 125 °C -65 °C RECTANGLE TIN Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.1 inch 0.395 inch 0.7 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC
ICA-314-SST
Samtec Inc
$2.2005 Yes Yes Active 14 NOT SPECIFIED 2.54 mm 1 A IC SOCKET DIP14 STANDARD: UL 94V-0 1000VAC V 5 GΩ e3 125 °C -65 °C RECTANGLE GOLD (10) OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.1 inch 0.395 inch 0.7 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
ICA-314-SGT
Samtec Inc
$2.3657 Yes Yes Obsolete 14 NOT SPECIFIED 2.54 mm 1 A IC SOCKET DIP14 STANDARD: UL 94V-0 1400VAC V 5 GΩ e3 125 °C -55 °C RECTANGLE GOLD (30) OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.1 inch 0.395 inch 0.7 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
ICA-314-SGG
Samtec Inc
$3.7324 Yes Yes Obsolete 14 NOT SPECIFIED 2.54 mm 1 A IC SOCKET DIP14 STANDARD: UL 94V-0 1400VAC V 5 GΩ e4 125 °C -55 °C RECTANGLE GOLD (30) OVER NICKEL (50) Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.1 inch 0.395 inch 0.7 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 SAMTEC ROHS COMPLIANT
ICA-314-ZAGT
Samtec Inc
$4.2937 Yes Yes Active 14 BERYLLIUM COPPER ALLOY 2.54 mm 1 A IC SOCKET DIP14 STANDARD: UL 94V-0 1000VAC V 5 GΩ e3 125 °C -65 °C RECTANGLE GOLD (30) OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.1 inch 0.395 inch 0.7 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 ROHS COMPLIANT
ICA-314-WGT
Samtec Inc
$4.2937 Yes Yes Active 14 BERYLLIUM COPPER ALLOY 2.54 mm 1 A IC SOCKET DIP14 STANDARD: UL 94V-0 1400VAC V 5 GΩ e3 125 °C -55 °C RECTANGLE GOLD (30) OVER NICKEL (50) Tin (Sn) - with Nickel (Ni) barrier RND PIN-SKT POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm WIRE WRAP 0.1 inch 0.395 inch 0.7 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 ROHS COMPLIANT
ICA-314-ZAGG
Samtec Inc
$5.4784 Yes Yes Active 14 BERYLLIUM COPPER ALLOY 2.54 mm 1 A IC SOCKET DIP14 STANDARD: UL 94V-0 1000VAC V 5 GΩ e4 125 °C -65 °C RECTANGLE GOLD (30) OVER NICKEL (50) Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.1 inch 0.395 inch 0.7 inch SAMTEC INC not_compliant EAR99 8536.69.40.40 ROHS COMPLIANT
ICA-314-AGT
Samtec Inc
$5.4930 Yes Yes Active 14 BRASS IC SOCKET DIP14 e3 RECTANGLE GOLD OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier SAMTEC INC not_compliant EAR99 8536.69.40.40
ICA-314-WGG-2
Samtec Inc
$6.4755 Yes Yes Active 14 BERYLLIUM COPPER ALLOY 2.54 mm 1 A IC SOCKET DIP14 STANDARD: UL 94V-0 1000VAC V 5 GΩ e4 125 °C -65 °C RECTANGLE GOLD (30) OVER NICKEL Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm WIRE WRAP 0.1 inch 0.395 inch 0.7 inch SAMTEC INC not_compliant EAR99 8536.69.40.40
ICA-314-AGG
Samtec Inc
Check for Price Yes Yes Active 14 BRASS 2.54 mm 1 A IC SOCKET DIP14 1400VAC V 5 GΩ e4 125 °C -55 °C RECTANGLE GOLD OVER NICKEL Gold (Au) - with Nickel (Ni) barrier RND PIN-SKT GLASS FILLED POLYESTER 0.1 inch STRAIGHT RECTANGULAR 300 µm SOLDER 0.1 inch 0.395 inch 0.7 inch SAMTEC INC not_compliant EAR99 8536.69.40.40