Filter Your Search
1 - 2 of 2 results
|
ICA-648-WGT-3
Samtec Inc
|
Check for Price | Yes | Yes | Active | 48 | BERYLLIUM COPPER ALLOY | 2.54 mm | 1 A | IC SOCKET | DIP48 | STANDARD: UL 94V-0 | 1000VAC V | 5 GΩ | e3 | 125 °C | -65 °C | RECTANGLE | GOLD (30) OVER NICKEL | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | WIRE WRAP | 0.1 inch | 0.695 inch | 2.4 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ||
|
ICA-648-WGT-3-H
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 48 | BERYLLIUM COPPER ALLOY | IC SOCKET | DIP48 | e3 | RECTANGLE | GOLD (30) OVER NICKEL | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |