Filter Your Search
1 - 4 of 4 results
|
ICA-624-SGG-L-H
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 24 | BRASS | IC SOCKET | DIP24 | e4 | RECTANGLE | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
ICA-624-SGG-H
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 24 | BRASS | IC SOCKET | DIP24 | e4 | RECTANGLE | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
ICA-624-SGG-L
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 24 | BRASS | IC SOCKET | DIP24 | STANDARD: UL 94V-0 | e4 | RECTANGLE | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | POLYESTER | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
ICA-624-SGG
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 24 | BERYLLIUM COPPER ALLOY | 2.54 mm | 1 A | IC SOCKET | DIP24 | STANDARD: UL 94V-0 | 1400VAC V | 5 GΩ | e4 | 125 °C | -55 °C | RECTANGLE | GOLD (30) OVER NICKEL (50) | Gold (Au) - with Nickel (Ni) barrier | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 600 µm | SOLDER | 0.1 inch | 0.695 inch | 1.2 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |