Filter Your Search
1 - 6 of 6 results
|
ICA-308-SGT
Samtec Inc
|
$1.9593 | Yes | Yes | Obsolete | 8 | NOT SPECIFIED | 2.54 mm | 1 A | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | 1400VAC V | 5 GΩ | e3 | 125 °C | -55 °C | RECTANGLE | GOLD (30) OVER NICKEL (50) | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.1 inch | 0.395 inch | 0.4 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
ICA-308-SGT-L
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | BERYLLIUM COPPER ALLOY | 2.54 mm | 1 A | IC SOCKET | DIP8 | STANDARD: UL 94V-0 | 1000VAC V | 5 GΩ | e3 | 125 °C | -65 °C | RECTANGLE | GOLD (30) OVER NICKEL | Tin (Sn) - with Nickel (Ni) barrier | RND PIN-SKT | POLYESTER | 0.1 inch | STRAIGHT | RECTANGULAR | 300 µm | SOLDER | 0.1 inch | 0.395 inch | 0.4 inch | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
ICA-308-S-GT-L
Samtec Inc
|
Check for Price | Yes | Yes | Active | 8 | BERYLLIUM COPPER ALLOY | IC SOCKET | ICA | DIP8 | STANDARD: UL 94V-0 | e3 | GOLD (30) OVER NICKEL | TIN OVER NICKEL | POLYESTER | SAMTEC INC | compliant | |||||||||||||||||||||||
|
ICA-308-S-GT
Samtec Inc
|
Check for Price | Yes | Yes | Active | 8 | NOT SPECIFIED | IC SOCKET | ICA | DIP8 | STANDARD: UL 94V-0 | e3 | MATTE TIN | MATTE TIN | POLYESTER | SAMTEC INC | compliant | IC Socket | ||||||||||||||||||||||
|
ICA-308-SGT-H
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | BRASS | IC SOCKET | DIP8 | e3 | RECTANGLE | GOLD OVER NICKEL | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
ICA-308-SGT-L-H
Samtec Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | BRASS | IC SOCKET | DIP8 | e3 | RECTANGLE | GOLD OVER NICKEL | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | not_compliant | EAR99 | 8536.69.40.40 |