Filter Your Search
1 - 2 of 2 results
|
IC62LV5128L-55BI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 8 | 512KX8 | 55 ns | STANDARD SRAM | COMMON | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 1.5 V | 25 µA | CMOS | INDUSTRIAL | R-PBGA-B36 | Not Qualified | e0 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | FBGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | INTEGRATED CIRCUIT SOLUTION INC | FBGA, BGA36,6X8,30 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||||
|
IC62LV5128L-55BI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 1.5 V | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | BGA | BGA36,6X8,30 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | INTEGRATED SILICON SOLUTION INC | 6 X 8 MM, TFBGA-48 | compliant | 3A991.B.2.A | 8542.32.00.41 |