Parametric results for: IC62LV12816L-100B under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: ic62lv12816l100b
Select parts from the table below to compare.
Compare
Compare
IC62LV12816L-100B
Integrated Circuit Solution Inc
Check for Price No Transferred 2.0972 Mbit 16 128KX16 100 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 V 20 µA CMOS COMMERCIAL R-PBGA-B48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM INTEGRATED CIRCUIT SOLUTION INC FBGA, BGA48,6X8,30 unknown 3A991.B.2.A 8542.32.00.41
IC62LV12816L-100B
Integrated Silicon Solution Inc
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 100 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 V 20 µA 3.6 V 2.7 V CMOS COMMERCIAL R-PBGA-B48 Not Qualified e0 3 70 °C 48 PLASTIC/EPOXY BGA BGA48,6X8,30 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM INTEGRATED SILICON SOLUTION INC 6 X 8 MM, TFBGA-48 compliant 3A991.B.2.A 8542.32.00.41
IC62LV12816L-100BI
Integrated Silicon Solution Inc
Check for Price No Obsolete 2.0972 Mbit 16 128KX16 100 ns STANDARD SRAM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 V 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 3 85 °C -40 °C 48 PLASTIC/EPOXY BGA BGA48,6X8,30 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM INTEGRATED SILICON SOLUTION INC 6 X 8 MM, TFBGA-48 compliant 3A991.B.2.A 8542.32.00.41
IC62LV12816L-100BI
Integrated Circuit Solution Inc
Check for Price No Transferred 2.0972 Mbit 16 128KX16 100 ns STANDARD SRAM COMMON 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 1.5 V 25 µA CMOS INDUSTRIAL R-PBGA-B48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY FBGA BGA48,6X8,30 RECTANGULAR GRID ARRAY, FINE PITCH YES Tin/Lead (Sn/Pb) BALL 750 µm BOTTOM INTEGRATED CIRCUIT SOLUTION INC FBGA, BGA48,6X8,30 unknown 3A991.B.2.A 8542.32.00.41