Filter Your Search
1 - 4 of 4 results
|
IC61SF6432-10PQI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 10 ns | 66 MHz | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED CIRCUIT SOLUTION INC | QFP, QFP100,.7X.9 | unknown | 3A991.B.2.A | 8542.32.00.41 | |||||
|
IC61SF6432-10PQ
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 10 ns | 66 MHz | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED SILICON SOLUTION INC | 14 X 20 MM, 2.70 MM HEIGHT, PLASTIC, QFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
IC61SF6432-10PQI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 10 ns | 66 MHz | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | 3.63 V | 3.135 V | CMOS | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED SILICON SOLUTION INC | 14 X 20 MM, 2.70 MM HEIGHT, PLASTIC, QFP-100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
IC61SF6432-10PQ
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 2.0972 Mbit | 32 | 64KX32 | 3.3 V | 10 ns | 66 MHz | STANDARD SRAM | COMMON | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 3.14 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | INTEGRATED CIRCUIT SOLUTION INC | QFP, QFP100,.7X.9 | unknown | 3A991.B.2.A | 8542.32.00.41 |