Filter Your Search
1 - 2 of 2 results
|
IC61SF12836-10B
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 4.7186 Mbit | 36 | 128KX36 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 190 µA | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | INTEGRATED CIRCUIT SOLUTION INC | BGA, BGA119,7X17,50 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
IC61SF12836-10B
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 32 | 128KX32 | 3.3 V | 10 ns | 66 MHz | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 190 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | INTEGRATED SILICON SOLUTION INC | 14 X 22 MM, PLASTIC, BGA-119 | compliant | 3A991.B.2.A | 8542.32.00.41 |