Parametric results for: IC61SF12832-12TQI under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ic61sf1283212tqi
Select parts from the table below to compare.
Compare
Compare
IC61SF12832-12TQI
Integrated Circuit Solution Inc
Check for Price No Transferred 4.1943 Mbit 32 128KX32 3.3 V 12 ns STANDARD SRAM COMMON 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 15 mA 3.14 V 180 µA CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63X.87 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD INTEGRATED CIRCUIT SOLUTION INC QFP, QFP100,.63X.87 unknown 3A991.B.2.A 8542.32.00.41
IC61SF12832-12TQI
Integrated Silicon Solution Inc
Check for Price No Obsolete 4.1943 Mbit 32 128KX32 3.3 V 12 ns 66 MHz STANDARD SRAM COMMON 1 128000 131.072 k SYNCHRONOUS 3-STATE PARALLEL 15 mA 3.14 V 180 µA 3.63 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.63X.87 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD INTEGRATED SILICON SOLUTION INC 14 X 20 MM, 1.40 MM HEIGHT, LQFP-100 compliant 3A991.B.2.A 8542.32.00.41