Filter Your Search
1 - 2 of 2 results
|
IC61LV6416-10KI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3 V | 210 µA | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | SOJ, SOJ44,.44 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||
|
IC61LV6416-10KI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 3 V | 210 µA | 3.63 V | 2.97 V | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, SOJ-44 | compliant | 3A991.B.2.B | 8542.32.00.41 |