Filter Your Search
1 - 10 of 48 results
|
IC42S32200L-6T
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.5 ns | 166 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 2000000 | 2.0972 M | 3-STATE | 1,2,4,8,FP | 2 mA | 200 µA | CMOS | COMMERCIAL | R-PDSO-G86 | Not Qualified | e0 | 70 °C | 86 | PLASTIC/EPOXY | TSSOP | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | TSSOP, TSSOP86,.46,20 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
IC42S32200L-8B
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 6 ns | 125 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 2000000 | 2.0972 M | 3-STATE | 1,2,4,8,FP | 2 mA | 160 µA | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e0 | 70 °C | 90 | PLASTIC/EPOXY | FBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | INTEGRATED CIRCUIT SOLUTION INC | FBGA, BGA90,9X15,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
IC42S32200L-8TG
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 6 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G86 | Not Qualified | e3 | 70 °C | 260 | 10 | 86 | PLASTIC/EPOXY | SOP | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | INTEGRATED SILICON SOLUTION INC | SOP, TSSOP86,.46,20 | compliant | EAR99 | 8542.32.00.02 | |||
|
IC42S32200L-8BIG
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 6 ns | 125 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 160 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 10 | 90 | PLASTIC/EPOXY | BGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | INTEGRATED SILICON SOLUTION INC | BGA, BGA90,9X15,32 | compliant | EAR99 | 8542.32.00.02 | ||
|
IC42S32200L-8BG
Integrated Circuit Solution Inc
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 6 ns | 125 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 2000000 | 2.0972 M | 3-STATE | 1,2,4,8,FP | 2 mA | 160 µA | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | 70 °C | 90 | PLASTIC/EPOXY | FBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | INTEGRATED CIRCUIT SOLUTION INC | FBGA, BGA90,9X15,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||||
|
IC42S32200L-8BIG
Integrated Circuit Solution Inc
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 6 ns | 125 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 2000000 | 2.0972 M | 3-STATE | 1,2,4,8,FP | 2 mA | 160 µA | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | FBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | INTEGRATED CIRCUIT SOLUTION INC | FBGA, BGA90,9X15,32 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||||
|
IC42S32200L-8TI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 6 ns | 125 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 2000000 | 2.0972 M | 3-STATE | 1,2,4,8,FP | 2 mA | 160 µA | CMOS | INDUSTRIAL | R-PDSO-G86 | Not Qualified | e0 | 85 °C | -40 °C | 86 | PLASTIC/EPOXY | TSSOP | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | TSSOP, TSSOP86,.46,20 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
IC42S32200L-7BIG
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.5 ns | 143 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 180 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 10 | 90 | PLASTIC/EPOXY | BGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | INTEGRATED SILICON SOLUTION INC | BGA, BGA90,9X15,32 | compliant | EAR99 | 8542.32.00.02 | ||
|
IC42S32200L-8T
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 6 ns | 125 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 2000000 | 2.0972 M | 3-STATE | 1,2,4,8,FP | 2 mA | 160 µA | CMOS | COMMERCIAL | R-PDSO-G86 | Not Qualified | e0 | 70 °C | 86 | PLASTIC/EPOXY | TSSOP | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | TSSOP, TSSOP86,.46,20 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
IC42S32200L-7BIG
Integrated Circuit Solution Inc
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 32 | 2MX32 | 3.3 V | 5.5 ns | 143 MHz | 4096 | SYNCHRONOUS DRAM | COMMON | 1,2,4,8 | 2000000 | 2.0972 M | 3-STATE | 1,2,4,8,FP | 2 mA | 180 µA | CMOS | INDUSTRIAL | R-PBGA-B90 | Not Qualified | 85 °C | -40 °C | 90 | PLASTIC/EPOXY | FBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | INTEGRATED CIRCUIT SOLUTION INC | FBGA, BGA90,9X15,32 | unknown | EAR99 | 8542.32.00.02 |