Parametric results for: IC41C44002-50J under DRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: ic41c4400250j
Select parts from the table below to compare.
Compare
Compare
IC41C44002-50JI
Integrated Circuit Solution Inc
Check for Price No Transferred 16.7772 Mbit 4 4MX4 5 V 50 ns 2048 EDO DRAM COMMON 4000000 4.1943 M 3-STATE NO 1 mA 120 µA CMOS INDUSTRIAL R-PDSO-J24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY SOJ SOJ24/26,.34 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL INTEGRATED CIRCUIT SOLUTION INC SOJ, SOJ24/26,.34 unknown EAR99 8542.32.00.02
IC41C44002-50JI
Integrated Silicon Solution Inc
Check for Price No Obsolete 16.7772 Mbit 4 4MX4 5 V 50 ns 2048 EDO PAGE EDO DRAM RAS ONLY CAS BEFORE RAS /HIDDEN REFRESH COMMON 1 1 4000000 4.1943 M 3-STATE NO NO 1 mA 120 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J24 Not Qualified e0 85 °C -40 °C 24 PLASTIC/EPOXY SOJ SOJ24/26,.34 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND DUAL INTEGRATED SILICON SOLUTION INC SOJ-26/24 compliant EAR99 8542.32.00.02
IC41C44002-50J
Integrated Silicon Solution Inc
Check for Price No Obsolete 16.7772 Mbit 4 4MX4 5 V 50 ns 2048 EDO PAGE EDO DRAM RAS ONLY CAS BEFORE RAS /HIDDEN REFRESH COMMON 1 1 4000000 4.1943 M 3-STATE NO NO 1 mA 120 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOJ SOJ24/26,.34 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND DUAL INTEGRATED SILICON SOLUTION INC SOJ-26/24 compliant EAR99 8542.32.00.02
IC41C44002-50J
Integrated Circuit Solution Inc
Check for Price No Transferred 16.7772 Mbit 4 4MX4 5 V 50 ns 2048 EDO DRAM COMMON 4000000 4.1943 M 3-STATE NO 1 mA 120 µA CMOS COMMERCIAL R-PDSO-J24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY SOJ SOJ24/26,.34 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) J BEND 1.27 mm DUAL INTEGRATED CIRCUIT SOLUTION INC SOJ, SOJ24/26,.34 unknown EAR99 8542.32.00.02