Filter Your Search
1 - 2 of 2 results
|
IC41C1665-25TI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 1.0486 Mbit | 16 | 64KX16 | 5 V | 25 ns | 256 | FAST PAGE DRAM | COMMON | 64000 | 65.536 k | 3-STATE | NO | 1 mA | 170 µA | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | TSOP, TSOP40/44,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
IC41C1665-25TI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 25 ns | 256 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 170 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOP | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, TSOP2-40 | compliant | EAR99 | 8542.32.00.02 |