Filter Your Search
1 - 10 of 24 results
|
IC41C16257S-60T
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 5 V | 60 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | YES | 1 mA | 170 µA | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | TSOP, TSOP40/44,.46,32 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
IC41C16257S-35KI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 5 V | 35 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | YES | 1 mA | 230 µA | CMOS | INDUSTRIAL | R-PDSO-J40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | SOJ, SOJ40,.44 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
IC41C16257S-60KI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 60 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | 1 mA | 170 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, SOJ-40 | compliant | EAR99 | 8542.32.00.02 | ||
|
IC41C16257S-50T
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 5 V | 50 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | YES | 1 mA | 180 µA | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | TSOP, TSOP40/44,.46,32 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
IC41C16257S-50TI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 5 V | 50 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | YES | 1 mA | 180 µA | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | TSOP, TSOP40/44,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
IC41C16257S-50T
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 50 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | 1 mA | 180 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOP | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, TSOP2-40 | compliant | EAR99 | 8542.32.00.02 | |||
|
IC41C16257S-50KI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 50 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | 1 mA | 180 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, SOJ-40 | compliant | EAR99 | 8542.32.00.02 | ||
|
IC41C16257S-60TI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 60 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | 1 mA | 170 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SOP | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, TSOP2-40 | compliant | EAR99 | 8542.32.00.02 | ||
|
IC41C16257S-60K
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 5 V | 60 ns | 512 | FAST PAGE DRAM | COMMON | 256000 | 262.144 k | 3-STATE | YES | 1 mA | 170 µA | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | SOJ, SOJ40,.44 | unknown | EAR99 | 8542.32.00.02 | ||||||||||
|
IC41C16257S-35T
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 35 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | 1 mA | 230 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOP | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, TSOP2-40 | compliant | EAR99 | 8542.32.00.02 |