Filter Your Search
1 - 2 of 2 results
|
IC41C16256-35TG
Integrated Circuit Solution Inc
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 256KX16 | 5 V | 35 ns | 512 | EDO DRAM | COMMON | 256000 | 262.144 k | 3-STATE | NO | 1 mA | 230 µA | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | TSOP, TSOP40/44,.46,32 | unknown | EAR99 | 8542.32.00.02 | |||||||||||||
|
IC41C16256-35TG
Integrated Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 35 ns | 512 | EDO PAGE | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 230 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G40 | Not Qualified | e3 | 70 °C | 260 | 10 | 40 | PLASTIC/EPOXY | SOP | TSOP40/44,.46,32 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 800 µm | DUAL | INTEGRATED SILICON SOLUTION INC | SOP, TSOP40/44,.46,32 | compliant | EAR99 | 8542.32.00.02 |