Filter Your Search
1 - 2 of 2 results
|
IC41C16105-60KI
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 1MX16 | 5 V | 60 ns | 1024 | FAST PAGE DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | NO | 1 mA | 145 µA | CMOS | INDUSTRIAL | R-PDSO-J42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | SOJ, SOJ42,.44 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
IC41C16105-60KI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 145 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.400 INCH, SOJ-42 | compliant | EAR99 | 8542.32.00.02 |