Filter Your Search
1 - 2 of 2 results
|
IC0805B101R-10
Laird, A DuPont Business
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 nH | 300 mΩ | 10 % | YES | 25 MHz | 250 mA | 235 MHz | FERRITE | 20 | 0805 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | LAIRD TECHNOLOGIES INC | CHIP, 0805, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | ||
|
IC0805B101R-10
Steward, Inc
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 100 nH | 300 mΩ | 10 % | YES | 25 MHz | 250 mA | 235 MHz | FERRITE | 20 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL ENDED | WRAPAROUND | STEWARD INC | ROHS COMPLIANT | unknown | EAR99 | 8504.50.80.00 |