Filter Your Search
1 - 2 of 2 results
|
IBT1/2823JLFLTR
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 82 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 625 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | NON INDUCTIVE | 70 °C | NO | 350 V | e3 | 130 °C | Tubular | 2 | TR | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 3.6 mm | 9.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.10.00.60 | |||
|
IBT1/2823JLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 82 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 625 ppm/°C | FIXED RESISTOR | CARBON COMPOSITION | NON INDUCTIVE | 70 °C | NO | 350 V | e3 | 130 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 700 µm | 28 mm | 3.6 mm | 9.5 mm | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.10.00.60 |