Filter Your Search
1 - 3 of 3 results
|
IBM13N2649JC-10T
IBM
|
Check for Price | Obsolete | 134.2177 Mbit | 64 | 2MX64 | 3.3 V | 8 ns | 100 MHz | 4096 | DUAL BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 16 mA | 1.4 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | IBM MICROELECTRONICS | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.02 | |||
|
IBM13N2649JC-12T
IBM
|
Check for Price | Obsolete | 134.2177 Mbit | 64 | 2MX64 | 3.3 V | 9 ns | 83 MHz | 4096 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 32 | COMMON | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | YES | 16 mA | 1.2 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | IBM MICROELECTRONICS | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.02 | ||
|
IBM13N2649JC-10
IBM
|
Check for Price | Obsolete | 134.2177 Mbit | 64 | 2MX64 | 3.3 V | 8 ns | 100 MHz | 4096 | SYNCHRONOUS DRAM MODULE | COMMON | 2000000 | 2.0972 M | 3-STATE | 16 mA | 1.4 mA | CMOS | COMMERCIAL | R-PDMA-N168 | Not Qualified | 70 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | IBM MICROELECTRONICS | DIMM, DIMM168 | unknown | EAR99 | 8542.32.00.02 |