Filter Your Search
1 - 2 of 2 results
|
IBM11N4645BB-60J
IBM
|
Check for Price | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | 60 ns | 2048 | FAST PAGE WITH EDO | EDO DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 32 | COMMON | 1 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | NO | 16 mA | 1.36 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | IBM MICROELECTRONICS | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.24 | ||
|
IBM11N4645BB-60
IBM
|
Check for Price | Obsolete | 268.4355 Mbit | 64 | 4MX64 | 3.3 V | 60 ns | 2048 | EDO DRAM MODULE | COMMON | 4000000 | 4.1943 M | 3-STATE | NO | 16 mA | 1.36 mA | CMOS | COMMERCIAL | R-PDMA-N168 | Not Qualified | 70 °C | 168 | PLASTIC/EPOXY | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | IBM MICROELECTRONICS | DIMM, DIMM168 | unknown | EAR99 | 8542.32.00.24 |