Filter Your Search
1 - 2 of 2 results
|
IBM11D1360QC-60
IBM
|
Check for Price | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 5 V | 60 ns | 1024 | FAST PAGE DRAM MODULE | COMMON | 1000000 | 1.0486 M | 3-STATE | 3 mA | 415 µA | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 25.4 mm | IBM MICROELECTRONICS | SIMM, SSIM72 | unknown | EAR99 | 8542.32.00.02 | ||||||||||||
|
IBM11D1360QC-60T
IBM
|
Check for Price | Obsolete | 37.7487 Mbit | 36 | 1MX36 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM MODULE | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | 16 | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-N72 | Not Qualified | 70 °C | 72 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | SINGLE | IBM MICROELECTRONICS | , | unknown | EAR99 | 8542.32.00.02 | SIMM | 72 |