Parametric results for: IBM0436A86LQKA under SRAMs

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: ibm0436a86lqka
Select parts from the table below to compare.
Compare
Compare
IBM0436A86LQKA-6
IBM
Check for Price No No Contact Manufacturer 9.4372 Mbit 36 256KX36 2.5 V 3.5 ns STANDARD SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 10 mA 2.25 V 450 µA 2.75 V 2.25 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP TQFP100(UNSPEC) RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm IBM MICROELECTRONICS QFP LQFP, TQFP100(UNSPEC) 100 unknown 3A991.B.2.A 8542.32.00.41
IBM0436A86LQKA-10
IBM
Check for Price No No Contact Manufacturer 9.4372 Mbit 36 256KX36 2.5 V 5 ns STANDARD SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 10 mA 2.25 V 250 µA 2.75 V 2.25 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP TQFP100(UNSPEC) RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm IBM MICROELECTRONICS QFP LQFP, TQFP100(UNSPEC) 100 unknown 3A991.B.2.A 8542.32.00.41
IBM0436A86LQKA-8F
IBM
Check for Price No Contact Manufacturer 9.4372 Mbit 36 256KX36 2.5 V 4.5 ns STANDARD SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 10 mA 2.25 V 300 µA 2.75 V 2.25 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP TQFP100(UNSPEC) RECTANGULAR FLATPACK, LOW PROFILE YES Tin/Lead (Sn/Pb) GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm IBM MICROELECTRONICS QFP LQFP, TQFP100(UNSPEC) 100 unknown 3A991.B.2.A 8542.32.00.41
IBM0436A86LQKA-7
IBM
Check for Price No No Contact Manufacturer 9.4372 Mbit 36 256KX36 2.5 V 3.8 ns STANDARD SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 10 mA 2.25 V 400 µA 2.75 V 2.25 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP TQFP100(UNSPEC) RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm IBM MICROELECTRONICS QFP LQFP, TQFP100(UNSPEC) 100 unknown 3A991.B.2.A 8542.32.00.41
IBM0436A86LQKA-7F
IBM
Check for Price No No Contact Manufacturer 9.4372 Mbit 36 256KX36 2.5 V 4.2 ns STANDARD SRAM COMMON 1 256000 262.144 k SYNCHRONOUS 3-STATE PARALLEL 10 mA 2.25 V 350 µA 2.75 V 2.25 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP TQFP100(UNSPEC) RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm IBM MICROELECTRONICS QFP LQFP, TQFP100(UNSPEC) 100 unknown 3A991.B.2.A 8542.32.00.41