Parametric results for: IBM0418A81NLAB-4 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ibm0418a81nlab4
Select parts from the table below to compare.
Compare
Compare
IBM0418A81NLAB-4
IBM
Check for Price Buy Contact Manufacturer 9.4372 Mbit 18 512KX18 3.3 V 2.25 ns 250 MHz STANDARD SRAM LATE WRITE COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 100 mA 3.14 V 400 µA 3.63 V 3.135 V CMOS OTHER R-PBGA-B119 Not Qualified 85 °C 119 PLASTIC/EPOXY BGA BGA119,7X17,50 RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 2.679 mm 22 mm 14 mm IBM MICROELECTRONICS BGA BGA, BGA119,7X17,50 119 unknown 3A991.B.2.A 8542.32.00.41