Filter Your Search
1 - 3 of 3 results
|
IBM041816CHLBC-30
IBM
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 1.7 ns | 333 MHz | DDR SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 1.71 V | 470 µA | 1.89 V | 1.71 V | CMOS | OTHER | R-PBGA-B153 | Not Qualified | e0 | 85 °C | 153 | PLASTIC/EPOXY | BGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.679 mm | 22 mm | 14 mm | IBM MICROELECTRONICS | BGA | BGA, BGA153,9X17,50 | 153 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
IBM041816CHLBC-40
IBM
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 2 ns | 250 MHz | DDR SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 1.71 V | 390 µA | 1.89 V | 1.71 V | CMOS | OTHER | R-PBGA-B153 | Not Qualified | e0 | 85 °C | 153 | PLASTIC/EPOXY | BGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.679 mm | 22 mm | 14 mm | IBM MICROELECTRONICS | BGA | BGA, BGA153,9X17,50 | 153 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
IBM041816CHLBC-25
IBM
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 1.8 ns | 400 MHz | DDR SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 1.71 V | 540 µA | 1.89 V | 1.71 V | CMOS | OTHER | R-PBGA-B153 | Not Qualified | e0 | 85 °C | 153 | PLASTIC/EPOXY | BGA | BGA153,9X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.679 mm | 22 mm | 14 mm | IBM MICROELECTRONICS | BGA | BGA, BGA153,9X17,50 | 153 | unknown | 3A991.B.2.A | 8542.32.00.41 |