Parametric results for: IBM041812PQKB-11 under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ibm041812pqkb11
Select parts from the table below to compare.
Compare
Compare
IBM041812PQKB-11
IBM
Check for Price No Obsolete 1.1796 Mbit 18 64KX18 3.3 V 11 ns STANDARD SRAM COMMON 1 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 25 mA 3.14 V 300 µA 3.465 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm IBM MICROELECTRONICS QFP TQFP-100 100 unknown 3A991.B.2.A 8542.32.00.41