Filter Your Search
1 - 1 of 1 results
|
IBM041811QLA-5
IBM
|
Check for Price | No | Contact Manufacturer | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 2.5 ns | STANDARD SRAM | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 590 µA | 3.6 V | 3.15 V | CMOS | COMMERCIAL | R-PBGA-B119 | Not Qualified | e0 | 70 °C | 119 | PLASTIC/EPOXY | BGA | BGA119,7X17,50 | RECTANGULAR | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.41 mm | 22 mm | 14 mm | IBM MICROELECTRONICS | BGA, BGA119,7X17,50 | unknown | 3A991.B.2.A | 8542.32.00.41 |