Filter Your Search
1 - 1 of 1 results
|
IBM0164405BJ5B-50
IBM
|
Check for Price | No | No | Obsolete | 67.1089 Mbit | 4 | 16MX4 | 3.3 V | 50 ns | 8192 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 125 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J34 | Not Qualified | e0 | 70 °C | 34 | PLASTIC/EPOXY | SOJ | SOJ34,.54 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.76 mm | 22.25 mm | 12.7 mm | IBM MICROELECTRONICS | SOJ | SOJ, SOJ34,.54 | 34 | unknown | EAR99 | 8542.32.00.02 |