Filter Your Search
1 - 1 of 1 results
|
IBM014400BJ1-60
IBM
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 3.3 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 95 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOJ | SOJ20/26,.34 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.75 mm | 17.145 mm | 7.62 mm | IBM MICROELECTRONICS | SOJ | SOJ, SOJ20/26,.34 | 20 | unknown | EAR99 | 8542.32.00.02 |