Filter Your Search
1 - 8 of 8 results
|
IBB110PTR
Littelfuse Inc
|
$1.0000 | Yes | Obsolete | MODEM-SUPPORT CIRCUIT | LITTELFUSE INC | unknown | |||||||||||||||||||||
|
IBB110PTR
IXYS Integrated Circuits Division
|
$2.2400 | Yes | Yes | Obsolete | UL RECOGNIZED | e3 | 85 °C | -40 °C | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 50 mA | 3.75 kV | 2 | 100 mA | 35 Ω | TRANSISTOR OUTPUT SSR | TR | |||||||
|
IBB110P
IXYS Integrated Circuits Division
|
$2.9600 | Yes | Yes | Obsolete | UL RECOGNIZED | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 50 mA | 3.75 kV | 2 | 100 mA | 35 Ω | TRANSISTOR OUTPUT SSR | 33 % | 1.4 V | ||||
|
IBB110P
Littelfuse Inc
|
$3.5973 | Yes | Obsolete | MODEM-SUPPORT CIRCUIT | LITTELFUSE INC | unknown | |||||||||||||||||||||
|
IBB110PN
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | UL RECOGNIZED | 85 °C | -40 °C | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER TRANSISTOR OUTPUT | 3.75 kV | 2 | 100 mA | 35 Ω | TRANSISTOR OUTPUT SSR | |||||||||||||
|
IBB110P
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | UL RECOGNIZED | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 50 mA | 3.75 kV | 2 | 100 mA | 35 Ω | TRANSISTOR OUTPUT SSR | 33 % | 1.4 V | ||||
|
IBB110PN
IXYS Corporation
|
Check for Price | Obsolete | UL RECOGNIZED | 85 °C | -40 °C | IXYS CORP | unknown | 8541.40.95.00 | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER TRANSISTOR OUTPUT | 3.75 kV | 2 | 100 mA | 35 Ω | TRANSISTOR OUTPUT SSR | |||||||||||||
|
IBB110PTR
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | UL RECOGNIZED | e3 | 85 °C | -40 °C | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 50 mA | 3.75 kV | 2 | 100 mA | 35 Ω | TRANSISTOR OUTPUT SSR | TR |