Filter Your Search
1 - 1 of 1 results
|
IB2403LS-1WR3
MORNSUN
|
Check for Price | Yes | Active | 24 V | 3.3 V | 25.2 V | 22.8 V | 3.201 V | 3.399 V | 250 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 71 % | 0.25 % | 3 % | 1 | OUTPUT OVER CURRENT | 0.010605 Vrms | HYBRID | INDUSTRIAL | 825 mW | R-PSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | Module-4 | unknown |