Parametric results for: IB1203S-W75R3 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ib1203sw75r3
Select parts from the table below to compare.
Compare
Compare
IB1203S-W75R3
MORNSUN
Check for Price Yes Active 12 V 3.3 V 12.6 V 11.4 V 3.201 V 3.399 V 200 mA 1 NO NO 260 kHz DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 68 % 0.25 % 3 % 1 SHORT CIRCUIT 0.03535 Vrms HYBRID INDUSTRIAL 660 mW R-PSMA-T4 CE, EN 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.41 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD PACKAGE-4 unknown Mornsun Power