Parametric results for: IB048E096T40N2-OO under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ib048e096t40n2
Select parts from the table below to compare.
Compare
Compare
IB048E096T40N2-00
Vicor Corporation
Check for Price Yes Yes Active 48 V 9.6 V 55 V 38 V 7.6 V 11 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID AUTOMOTIVE 300 W R-XDMA-P5 e3/e4 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD PIN/PEG DUAL 22.86 mm 58.42 mm 10.4 mm VICOR CORP MODULE , 5 compliant EAR99