Filter Your Search
1 - 4 of 4 results
|
IAM-20680
InvenSense Inc
|
$18.3349 | Yes | Transferred | 1.8 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 1.71 V | INDUSTRIAL | S-XBCC-B16 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | INVENSENSE INC | LGA-16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
IAM-20680HP
TDK Corporation
|
Check for Price | Yes | Active | YES | CMOS | OPEN-DRAIN | 105 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 16 | LCC16,.12SQ,20 | SQUARE | TDK CORP | LGA-16 | compliant | TDK | 3 inch | 630 µm | 3 mm | 0.18-1.62V | DIGITAL VOLTAGE | MOTION SENSOR | 3.6 V | 1.71 V | |||||||||||||||||||||||||
|
IAM-20680
TDK Corporation
|
Check for Price | Yes | Not Recommended | 1.8 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 1.71 V | INDUSTRIAL | S-XBCC-B16 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | VBCC | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Gold (Au) - with Nickel (Ni) barrier | BUTT | 500 µm | BOTTOM | 3 mm | 800 µm | 3 mm | TDK CORP | VBCC, | compliant | 8542.39.00.01 | TDK | ||||||||||||||||
|
IAM-20680HT
TDK Corporation
|
Check for Price | Yes | Active | YES | CMOS | OPEN-DRAIN | e4 | 105 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 16 | SQUARE | Nickel/Gold (Ni/Au) | TDK CORP | LGA-16 | compliant | TDK | 3 inch | 750 µm | 3 mm | 0.18-1.62V | DIGITAL VOLTAGE | ACCELEROMETER/GYROSCOPE | 3.6 V | 1.71 V |