Filter Your Search
1 - 6 of 6 results
|
IAB110PTR
IXYS Integrated Circuits Division
|
$2.5620 | Yes | Yes | Obsolete | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||
|
IAB110P
IXYS Integrated Circuits Division
|
$3.3855 | Yes | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 100 mA | 3.75 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 33 % | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||
|
IAB110PN
IXYS Integrated Circuits Division
|
Check for Price | Obsolete | 100 mA | 3.75 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER TRANSISTOR OUTPUT | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||||||
|
IAB110P
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 1.4 V | YES | SURFACE MOUNT | 100 mA | 3.75 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 33 % | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | |||
|
IAB110PTR
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 100 mA | 3.75 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | TR | Matte Tin (Sn) | IXYS CORP | compliant | 8541.40.95.00 | ||||||
|
IAB110PN
IXYS Corporation
|
Check for Price | Obsolete | 100 mA | 3.75 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS WITH OPTOCOUPLER TRANSISTOR OUTPUT | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | IXYS CORP | unknown | 8541.40.95.00 |