Filter Your Search
1 - 6 of 6 results
|
IA80C152JC-PDW48I
Innovasic Inc
|
Check for Price | No | Transferred | 8 | 16.5 MHz | 0 | 256 | 256 | 8051 | 8 | 16 | 16.5 MHz | 40 | 2 | NO | MICROCONTROLLER | CMOS | SEATED HT-CALCULATED | NO | NO | YES | FIXED POINT | NO | NO | NO | 2 | 2 | 8 | NO | MROM | 50 mA | INDUSTRIAL | R-PDIP-T48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 62.4205 mm | INNOVASIC INC | PDIP-48 | compliant | 8542.31.00.01 | ||||
|
IA80C152JC-PLC68C
Innovasic Inc
|
Check for Price | No | Transferred | 8 | 12 MHz | 256 | 256 | 8051 | 8 | 8 | 12 MHz | 40 | 2 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | NO | NO | NO | 2 | 2 | 8 | NO | SOCKETED MEMORY | COMMERCIAL | S-PQCC-J68 | 3 | 70 °C | 235 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 3.3 mm | 24.23 mm | 24.23 mm | INNOVASIC INC | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | ||||||
|
IA80C152JC-PDW48I-R
Innovasic Inc
|
Check for Price | Yes | Transferred | 8 | 16.5 MHz | 0 | 256 | 256 | 8051 | 8 | 16 | 16.5 MHz | 40 | 2 | NO | MICROCONTROLLER | CMOS | SEATED HT-CALCULATED | NO | NO | YES | FIXED POINT | NO | NO | NO | 2 | 2 | 8 | NO | MROM | 50 mA | INDUSTRIAL | R-PDIP-T48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 62.4205 mm | INNOVASIC INC | PDIP-48 | compliant | 8542.31.00.01 | ||||
|
IA80C152JC-PLC68I
Innovasic Inc
|
Check for Price | No | Transferred | 8 | 16.5 MHz | 256 | 256 | 8051 | 8 | 16 | 16.5 MHz | 40 | 2 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | NO | NO | NO | 2 | 2 | 8 | NO | MROM | 50 mA | INDUSTRIAL | S-PQCC-J68 | 3 | 85 °C | -40 °C | 235 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 3.3 mm | 24.23 mm | 24.23 mm | INNOVASIC INC | QCCJ, LDCC68,1.0SQ | compliant | 8542.31.00.01 | ||||
|
IA80C152JC-PLC68I-R
Innovasic Inc
|
Check for Price | Yes | Transferred | 8 | 16.5 MHz | 256 | 256 | 8051 | 8 | 16 | 16.5 MHz | 40 | 2 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | NO | NO | NO | 2 | 2 | 8 | NO | MROM | 50 mA | INDUSTRIAL | S-PQCC-J68 | 3 | 85 °C | -40 °C | 260 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 3.3 mm | 24.23 mm | 24.23 mm | INNOVASIC INC | PLCC-68 | compliant | 8542.31.00.01 | ||||
|
IA80C152JC-PDW48C
Innovasic Inc
|
Check for Price | No | Transferred | 8 | 12 MHz | 0 | 256 | 256 | 8051 | 8 | 8 | 12 MHz | 40 | 2 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | NO | NO | NO | 2 | 2 | 8 | NO | SOCKETED MEMORY | COMMERCIAL | R-PDIP-T48 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 15.24 mm | 62.42 mm | INNOVASIC INC | DIP-48 | compliant | 8542.31.00.01 |