Filter Your Search
1 - 6 of 6 results
|
IA6805E2-PDW40I-00
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 | 112 | 8 | 13 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.3 mm | ANALOG DEVICES INC | PDIP-40 | compliant | 8542.31.00.01 | ||||||||||
|
IA6805E2-PDW40I-00
Innovasic Inc
|
Check for Price | Yes | Transferred | 8 | 112 | 8 | 13 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.3 mm | INNOVASIC INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||
|
IA6805E2-PDW40I-R-00
Innovasic Inc
|
Check for Price | Yes | Transferred | 8 | 112 | 8 | 13 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.3 mm | INNOVASIC INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | ||||||||||
|
IA6805E2-PDW40I-R-00
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 8 | 112 | 8 | 13 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.3 mm | ANALOG DEVICES INC | PDIP-40 | compliant | 8542.31.00.01 | ||||||||||
|
IA6805E2-PDW40I
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 MHz | 112 | 5 MHz | NO | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | 8 | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 51.3715 mm | ANALOG DEVICES INC | DIP-40 | unknown | 8542.31.00.01 | ||||||||||
|
IA6805E2-PDW40I
Innovasic Inc
|
Check for Price | No | Transferred | 8 | 5 MHz | 112 | 6805 | NO | 5 V | MICROPROCESSOR | CMOS | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INNOVASIC INC | DIP, DIP40,.6 | compliant | 8542.31.00.01 | DIP | 40 |