Parametric results for: IA0503 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ia0503
Select parts from the table below to compare.
Compare
Compare
IA0503S
XP Power
$5.1001 Yes Active 5 V 3.3 V 5.5 V 4.5 V 3.201 V 3.399 V 151 mA 2 NO NO 80 kHz LG-MAX; WD-MAX DC-DC UNREGULATED POWER SUPPLY MODULE 65 % 1.2 % 20 % 1 0.0265125 Vrms HYBRID INDUSTRIAL 1 W R-XSMA-T5 Not Qualified CAN, CE, CSA, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6.09 mm 19.3 mm 10.16 mm XP POWER LTD SIP-5 compliant EAR99 XP POWER
IA0503D
XP Power
$5.4821 Yes Active 5 V 3.3 V 5.5 V 4.5 V 3.201 V 3.399 V 151 mA 2 NO NO 80 kHz LG-MAX; WD-MAX DC-DC UNREGULATED POWER SUPPLY MODULE 65 % 1.2 % 20 % 1 0.0265125 Vrms HYBRID INDUSTRIAL 1 W R-XDMA-T6 Not Qualified CAN, CE, CSA, UL 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE DUAL 10.16 mm 20.32 mm 6.35 mm XP POWER LTD DIP-6 compliant EAR99 XP POWER