Filter Your Search
1 - 10 of 12 results
|
IA64F3048SEC1TQFP100
Innovasic Inc
|
Check for Price | Transferred | 32 | 50 MHz | 131072 | 16384 | H8/300 | 16 | 24 | 25 MHz | 70 | 5 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | NO | YES | 4 | 2 | 8 | 8 | NO | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | INNOVASIC INC | TFQFP, TQFP100,.63SQ | compliant | 8542.31.00.01 | |||||||||||||
|
IA64F3048SEC1TQFP100
Analog Devices Inc
|
Check for Price | Contact Manufacturer | 32 | 50 MHz | 131072 | 16384 | H8/300 | 25 MHz | 70 | 5 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | NO | YES | 4 | 2 | 8 | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ANALOG DEVICES INC | TFQFP, TQFP100,.63SQ | compliant | 8542.31.00.01 | |||||||||||||||
|
IA64250-PLC68M
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | YES | MILITARY | S-PQCC-J68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 235 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | ANALOG DEVICES INC | compliant | 8542.39.00.01 | CONSUMER CIRCUIT | |||||||||||||||||||||||||||||||||||||
|
IA64F3048SEC(100QFP)
Innovasic Inc
|
Check for Price | No | Transferred | 3 | 235 | INNOVASIC INC | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IA64F3048SEC(100TQFP)
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | 50 MHz | 128K | 4096 | H8300H | 16 | 24 | 78 | 5 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | S-PQFP-G100 | 3 | 235 | 100 | PLASTIC/EPOXY | TFQFP | QFP100(UNSPEC) | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | QUAD | ANALOG DEVICES INC | TQFP-100 | compliant | 8542.31.00.01 | |||||||||||||||||||||
|
IA64F3048SEC
Innovasic Inc
|
Check for Price | No | Transferred | 8 | 30 MHz | 131072 | 8192 | H8/300 | 50 MHz | 70 | 5 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | NO | 8 | 8 | NO | FLASH | R-PQFP-G100 | 3 | 235 | 100 | PLASTIC/EPOXY | RECTANGULAR | GULL WING | QUAD | INNOVASIC INC | , | compliant | 8542.31.00.01 | 3A991.A.2 | ||||||||||||||||||||||||
|
IA64F3048SEC(100TQFP)
Innovasic Inc
|
Check for Price | No | Transferred | 3 | 235 | INNOVASIC INC | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IA64250-PLC68M
Innovasic Inc
|
Check for Price | No | Transferred | YES | MILITARY | S-PQCC-J68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 235 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INNOVASIC INC | QCCJ, LDCC68,1.0SQ | compliant | 8542.39.00.01 | CONSUMER CIRCUIT | ||||||||||||||||||||||||||||||||||||
|
IA64F3048SEC(100QFP)
Analog Devices Inc
|
Check for Price | No | Contact Manufacturer | 50 MHz | 128K | 4096 | H8300H | 16 | 24 | 5 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | R-PQFP-G100 | 3 | 235 | 100 | PLASTIC/EPOXY | QFP | QFP100(UNSPEC) | SQUARE | FLATPACK | GULL WING | QUAD | ANALOG DEVICES INC | QFP-100 | compliant | 8542.31.00.01 | ||||||||||||||||||||||
|
IA64F3048SEC2TQFP128
Analog Devices Inc
|
Check for Price | Contact Manufacturer | 32 | 50 MHz | 128K | 16384 | H8/300 | 25 MHz | 69 | 5 | YES | 3.3 V | MICROCONTROLLER | CMOS | SEATED HGT-NOM | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | NO | FLASH | 2.75 V | 3.3 V | INDUSTRIAL | S-PQFP-G128 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | TFQFP | QFP128,.64SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1 mm | 14 mm | 14 mm | ANALOG DEVICES INC | TQFP-128 | compliant | 8542.31.00.01 |