Filter Your Search
1 - 10 of 23 results
|
I91331RI
Nuvoton Technology Corp
|
Check for Price | Yes | Active | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
I91032CFI
Nuvoton Technology Corp
|
Check for Price | Yes | Active | Audio SoC | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
I9130FI
Nuvoton Technology Corp
|
Check for Price | Yes | Active | 32 | 50 MHz | 69632 | 12288 | CORTEX-M0 | 40 MHz | 28 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 24.8 NOMINAL SUPPLY CURRENT IS AVAILABLE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | LQFP-48 | 3A991.A.2 | ||||
|
I9160CFI
Nuvoton Technology Corp
|
Check for Price | Yes | Active | 32 | 50 MHz | 148480 | 12288 | CORTEX-M0 | 40 MHz | 28 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 24.8 NOMINAL SUPPLY CURRENT IS AVAILABLE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | LQFP-48 | 3A991.A.2 | ||
|
I91331CRI
Nuvoton Technology Corp
|
Check for Price | Yes | Active | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
I9160FI
Nuvoton Technology Corp
|
Check for Price | Yes | Active | 32 | 50 MHz | 148480 | 12288 | CORTEX-M0 | 40 MHz | 28 | 3 | YES | 3.3 V | SoC | CMOS | SEATED HT-CALCULATED | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | FLASH | 5.5 V | 2.5 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | LQFP-48 | |||
|
OTI912
CSR plc
|
Check for Price | Obsolete | OAK TECHNOLOGY INC | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||
|
OTI9150
CSR plc
|
Check for Price | Obsolete | OAK TECHNOLOGY INC | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||||||||||||||||
|
I9130CFI
Nuvoton Technology Corp
|
Check for Price | Yes | Active | 32 | 50 MHz | 69632 | 12288 | CORTEX-M0 | 40 MHz | 28 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 24.8 NOMINAL SUPPLY CURRENT IS AVAILABLE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | LQFP-48 | 3A991.A.2 | ||||
|
I9160CYI
Nuvoton Technology Corp
|
Check for Price | Yes | Active | 32 | 50 MHz | 148480 | 12288 | CORTEX-M0 | 40 MHz | 12 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 24.8 NOMINAL SUPPLY CURRENT IS AVAILABLE | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 8 | 8 | NO | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-XQCC-N33 | 85 °C | -40 °C | 33 | UNSPECIFIED | HVQCCN | LCC33,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | NUVOTON TECHNOLOGY CORP | compliant | 8542.31.00.01 | QFN-33 | 3A991.A.2 |