Filter Your Search
1 - 10 of 14 results
![]() |
PI74FCT132CTWX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6 ns | 4 | 2 | YES | SOP | 50 pF | FCT | NAND GATE | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
![]() |
PI74FCT132DTW
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 5 ns | 5 ns | 4 | 2 | YES | SOP | 50 pF | YES | FCT | NAND GATE | CMOS | 48 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
PI74FCT890TJ
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 6 | 1 | 6 | YES | QCCJ | 150 pF | FCT | INVERTER | CMOS | STROBED O/P'S | 100 mA | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | PERICOM SEMICONDUCTOR CORP | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
PI74FCT132ATWX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 8 ns | 4 | 2 | YES | SOP | 50 pF | FCT | NAND GATE | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
![]() |
PI74FCT132DTWEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5 ns | 4 | 2 | YES | SOP | 50 pF | FCT | NAND GATE | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
![]() |
PI74FCT132ATW
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 8 ns | 4 | 2 | YES | SOP | 50 pF | YES | FCT | NAND GATE | CMOS | 48 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
PI74FCT890TJ
Diodes Incorporated
|
Check for Price | Active | INVERTER | DIODES INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
PI74FCT132CTW
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 ns | 6 ns | 4 | 2 | YES | SOP | 50 pF | YES | FCT | NAND GATE | CMOS | 48 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
PI74FCT890TP
Diodes Incorporated
|
Check for Price | Active | INVERTER | DIODES INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
PI74FCT132DTWX
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 5 ns | 4 | 2 | YES | SOP | 50 pF | FCT | NAND GATE | CMOS | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 14 | compliant | EAR99 | 8542.39.00.01 |