Filter Your Search
1 - 5 of 5 results
|
I74F776A-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | QCCJ | 50 pF | OPEN-COLLECTOR/3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH DESIGNATED TTL AND BTL PORTS; COMPA... more | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
I74F776AB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 12 ns | 1 | 8 | YES | QCCJ | BIDIRECTIONAL | OPEN-COLLECTOR | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 100 mA | COMPLEMENTARY | 145 mA | INDUSTRIAL | S-PQCC-J28 | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | ||||||||||||||||
|
I74F776A
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | QCCJ | 50 pF | OPEN-COLLECTOR/3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH DESIGNATED TTL AND BTL PORTS; COMPA... more | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
I74F776A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 12 ns | 1 | 8 | YES | QCCJ | BIDIRECTIONAL | OPEN-COLLECTOR | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 100 mA | COMPLEMENTARY | 145 mA | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
I74F776A
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 12 ns | 1 | 8 | YES | QCCJ | 30 pF | BIDIRECTIONAL | OPEN-COLLECTOR/3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | BTL PORT STANDARD INPUTS AND OPEN COLLECTOR OUTPUTS | INDEPENDENT CONTROL | 100 mA | 2 | TRUE | 145 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.5062 mm | 11.5062 mm | NXP SEMICONDUCTORS | QCCJ, LDCC28,.5SQ | unknown | 8542.39.00.01 | QLCC | 28 |