Parametric results for: I74F14D,602 under Gates

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: i74f14d602
Select parts from the table below to compare.
Compare
Compare
I74F14D,602
NXP Semiconductors
Check for Price Yes Obsolete 5 V 9 ns 9.5 ns 6 1 YES SOP 50 pF YES F/FAST INVERTER TTL 20 mA 32 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC SOP, SOP14,.25 14 SOT108-1 compliant 8542.39.00.01