Parametric results for: I74F133N under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: i74f133n
Select parts from the table below to compare.
Compare
Compare
I74F133N
Nexperia
Check for Price Active 5 V 8 ns 1 13 NO DIP F/FAST NAND GATE TTL 5.5 V 4.5 V INDUSTRIAL R-PDIP-T16 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NEXPERIA DIP, compliant 8542.39.00.01
I74F133N,112
NXP Semiconductors
Check for Price Yes Obsolete 5 V 8 ns 8 ns 1 13 NO DIP NO F/FAST NAND GATE TTL 20 mA 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T16 Not Qualified e4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS DIP, DIP16,.3 unknown 8542.39.00.01 DIP 16 SOT38-4
I74F133N
Philips Semiconductors
Check for Price Yes Transferred 5 V 8 ns NO DIP NO NAND GATE TTL 20 mA 4 mA INDUSTRIAL R-PDIP-T16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP16,.3 unknown 8542.39.00.01
I74F133N
NXP Semiconductors
Check for Price Yes Yes Obsolete 5 V 8 ns 8 ns 1 13 NO DIP NO F/FAST NAND GATE TTL 20 mA 4 mA 5.5 V 4.5 V INDUSTRIAL R-PDIP-T16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm NXP SEMICONDUCTORS DIP, DIP16,.3 compliant 8542.39.00.01 DIP 16