Filter Your Search
1 - 3 of 3 results
![]() |
I74F00D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 6.5 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | NAND GATE | TTL | 10.2 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | |||||||
|
I74F00D-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 6.5 ns | YES | SOP | NO | NAND GATE | TTL | 20 mA | 10.2 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
I74F00D-T
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 6.5 ns | 4 | 2 | YES | SOP | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 |