Filter Your Search
1 - 1 of 1 results
|
I747-2Y2-16.367667MHZ
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 16.3677 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 2.7 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 2.835 V | 2.565 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.2mm | ILSI AMERICA LLC | compliant | Sine |